
RC1206JR-135R1L | |
---|---|
DigiKey Part Number | 13-RC1206JR-135R1LTR-ND - Tape & Reel (TR) 13-RC1206JR-135R1LCT-ND - Cut Tape (CT) 13-RC1206JR-135R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-135R1L |
Description | RES 5.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-135R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.49400 | $4.94 |
25 | $0.38200 | $9.55 |
50 | $0.31780 | $15.89 |
100 | $0.26750 | $26.75 |
250 | $0.21800 | $54.50 |
500 | $0.18950 | $94.75 |
1,000 | $0.16703 | $167.03 |
5,000 | $0.13128 | $656.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.11263 | $2,252.60 |
40,000 | $0.10606 | $4,242.40 |
60,000 | $0.10286 | $6,171.60 |
100,000 | $0.09939 | $9,939.00 |
140,000 | $0.09741 | $13,637.40 |
200,000 | $0.09553 | $19,106.00 |
240,000 | $0.09465 | $22,716.00 |
480,000 | $0.09175 | $44,040.00 |
500,000 | $0.09160 | $45,800.00 |