
RC1206JR-135R1L | |
---|---|
DigiKey Part Number | 13-RC1206JR-135R1LTR-ND - Tape & Reel (TR) 13-RC1206JR-135R1LCT-ND - Cut Tape (CT) 13-RC1206JR-135R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-135R1L |
Description | RES 5.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-135R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.49300 | $4.93 |
25 | $0.38080 | $9.52 |
50 | $0.31700 | $15.85 |
100 | $0.26690 | $26.69 |
250 | $0.21744 | $54.36 |
500 | $0.18902 | $94.51 |
1,000 | $0.16660 | $166.60 |
5,000 | $0.13095 | $654.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.11234 | $2,246.80 |
40,000 | $0.10579 | $4,231.60 |
60,000 | $0.10260 | $6,156.00 |
100,000 | $0.09914 | $9,914.00 |
140,000 | $0.09716 | $13,602.40 |
200,000 | $0.09529 | $19,058.00 |
240,000 | $0.09441 | $22,658.40 |
480,000 | $0.09152 | $43,929.60 |
500,000 | $0.09137 | $45,685.00 |