
RC1206JR-13220KL | |
---|---|
DigiKey Part Number | 13-RC1206JR-13220KLTR-ND - Tape & Reel (TR) 13-RC1206JR-13220KLCT-ND - Cut Tape (CT) 13-RC1206JR-13220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-13220KL |
Description | RES 220K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-13220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
25 | $0.23360 | $5.84 |
50 | $0.19100 | $9.55 |
100 | $0.15810 | $15.81 |
250 | $0.12544 | $31.36 |
500 | $0.10686 | $53.43 |
1,000 | $0.09212 | $92.12 |
5,000 | $0.06889 | $344.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.05681 | $1,136.20 |
40,000 | $0.05257 | $2,102.80 |
60,000 | $0.05050 | $3,030.00 |
100,000 | $0.04827 | $4,827.00 |
140,000 | $0.04699 | $6,578.60 |
200,000 | $0.04578 | $9,156.00 |
240,000 | $0.04521 | $10,850.40 |
480,000 | $0.04335 | $20,808.00 |
500,000 | $0.04325 | $21,625.00 |