
RC1206JR-1312RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-1312RLTR-ND - Tape & Reel (TR) 13-RC1206JR-1312RLCT-ND - Cut Tape (CT) 13-RC1206JR-1312RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1312RL |
Description | RES 12 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1312RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.24680 | $6.17 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.16770 | $16.77 |
| 250 | $0.13284 | $33.21 |
| 500 | $0.11312 | $56.56 |
| 1,000 | $0.09751 | $97.51 |
| 5,000 | $0.07292 | $364.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05674 | $1,134.80 |
| 40,000 | $0.05250 | $2,100.00 |
| 60,000 | $0.05044 | $3,026.40 |
| 100,000 | $0.04821 | $4,821.00 |
| 140,000 | $0.04693 | $6,570.20 |
| 200,000 | $0.04572 | $9,144.00 |

