
RC1206JR-1033RL | |
---|---|
DigiKey Part Number | 13-RC1206JR-1033RLTR-ND - Tape & Reel (TR) 13-RC1206JR-1033RLCT-ND - Cut Tape (CT) 13-RC1206JR-1033RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1033RL |
Description | RES 33 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1033RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.23320 | $5.83 |
50 | $0.19040 | $9.52 |
100 | $0.15770 | $15.77 |
250 | $0.12512 | $31.28 |
500 | $0.10658 | $53.29 |
1,000 | $0.09188 | $91.88 |
5,000 | $0.06871 | $343.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06199 | $619.90 |
20,000 | $0.05666 | $1,133.20 |
30,000 | $0.05407 | $1,622.10 |
50,000 | $0.05127 | $2,563.50 |
70,000 | $0.04966 | $3,476.20 |
100,000 | $0.04814 | $4,814.00 |
120,000 | $0.04743 | $5,691.60 |
240,000 | $0.04510 | $10,824.00 |
250,000 | $0.04497 | $11,242.50 |