
RC1206JR-0782KL | |
|---|---|
DigiKey Part Number | 311-82KERTR-ND - Tape & Reel (TR) 311-82KERCT-ND - Cut Tape (CT) 311-82KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0782KL |
Description | RES 82K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0782KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.11680 | $5.84 |
| 100 | $0.10930 | $10.93 |
| 250 | $0.10656 | $26.64 |
| 1,000 | $0.09200 | $92.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04193 | $209.65 |

