
RC1206JR-075M1L | |
---|---|
DigiKey Part Number | 13-RC1206JR-075M1LTR-ND - Tape & Reel (TR) 13-RC1206JR-075M1LCT-ND - Cut Tape (CT) 13-RC1206JR-075M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-075M1L |
Description | RES 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-075M1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.11200 | $2.80 |
50 | $0.10040 | $5.02 |
100 | $0.09220 | $9.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05878 | $293.90 |
10,000 | $0.05038 | $503.80 |
120,000 | $0.04756 | $5,707.20 |
125,000 | $0.04740 | $5,925.00 |