
RC1206JR-07390RL | |
|---|---|
DigiKey Part Number | 311-390ERTR-ND - Tape & Reel (TR) 311-390ERCT-ND - Cut Tape (CT) 311-390ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-07390RL |
Description | RES 390 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-07390RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07390RL | YAGEO | 68,972 | YAG3870CT-ND | $0.11000 | Upgrade |
| AC1206JR-07390RL | YAGEO | 10,249 | YAG3957CT-ND | $0.10000 | Similar |
| RMCF1206JT390R | Stackpole Electronics Inc | 562,458 | RMCF1206JT390RCT-ND | $0.10000 | Direct |
| CR1206-FX-3900ELF | Bourns Inc. | 24,659 | CR1206-FX-3900ELFCT-ND | $0.10000 | Upgrade |
| CRG1206F390R | TE Connectivity Passive Product | 4,289 | 1712-CRG1206F390RCT-ND | $0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.18330 | $18.33 |
| 250 | $0.14636 | $36.59 |
| 500 | $0.12496 | $62.48 |
| 1,000 | $0.10828 | $108.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08167 | $408.35 |
| 10,000 | $0.07397 | $739.70 |
| 15,000 | $0.07022 | $1,053.30 |
| 25,000 | $0.06617 | $1,654.25 |
| 35,000 | $0.06385 | $2,234.75 |
| 50,000 | $0.06166 | $3,083.00 |

