


CC0402JPX7R8BB103 | |
---|---|
DigiKey Part Number | 13-CC0402JPX7R8BB103TR-ND - Tape & Reel (TR) 13-CC0402JPX7R8BB103CT-ND - Cut Tape (CT) 13-CC0402JPX7R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPX7R8BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
50 | $0.16260 | $8.13 |
100 | $0.13880 | $13.88 |
500 | $0.09836 | $49.18 |
1,000 | $0.08605 | $86.05 |
2,500 | $0.07311 | $182.77 |
5,000 | $0.06538 | $326.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.04829 | $2,414.50 |
100,000 | $0.04497 | $4,497.00 |
150,000 | $0.04331 | $6,496.50 |
250,000 | $0.04147 | $10,367.50 |
350,000 | $0.04040 | $14,140.00 |
500,000 | $0.03936 | $19,680.00 |
600,000 | $0.03887 | $23,322.00 |
1,200,000 | $0.03722 | $44,664.00 |
1,250,000 | $0.03713 | $46,412.50 |