
RC1206JR-071R5L | |
|---|---|
DigiKey Part Number | 311-1.5ERTR-ND - Tape & Reel (TR) 311-1.5ERCT-ND - Cut Tape (CT) 311-1.5ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-071R5L |
Description | RES 1.5 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.40440 | $10.11 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.28360 | $28.36 |
| 250 | $0.23084 | $57.71 |
| 500 | $0.20060 | $100.30 |
| 1,000 | $0.17684 | $176.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13112 | $655.60 |
| 10,000 | $0.12073 | $1,207.30 |
| 15,000 | $0.11568 | $1,735.20 |
| 25,000 | $0.11020 | $2,755.00 |
| 35,000 | $0.10707 | $3,747.45 |
| 50,000 | $0.10411 | $5,205.50 |

