
RC1206JR-07100ML | |
---|---|
DigiKey Part Number | 13-RC1206JR-07100MLTR-ND - Tape & Reel (TR) 13-RC1206JR-07100MLCT-ND - Cut Tape (CT) 13-RC1206JR-07100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-07100ML |
Description | RES 100M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-07100ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36013 | $1,800.65 |
10,000 | $0.32663 | $3,266.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.99400 | $9.94 |
25 | $0.90960 | $22.74 |
50 | $0.82120 | $41.06 |
100 | $0.73730 | $73.73 |
250 | $0.64900 | $162.25 |
500 | $0.56114 | $280.57 |
1,000 | $0.49414 | $494.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.92000 | $9.20 |
25 | $0.87040 | $21.76 |
50 | $0.82120 | $41.06 |
100 | $0.70370 | $70.37 |
250 | $0.63224 | $158.06 |
500 | $0.56114 | $280.57 |
1,000 | $0.49414 | $494.14 |