PA0201FRFXWXRXXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-7W63R4P

DigiKey Part Number
13-RC1206FR-7W63R4PTR-ND - Tape & Reel (TR)
13-RC1206FR-7W63R4PCT-ND - Cut Tape (CT)
13-RC1206FR-7W63R4PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-7W63R4P
Description
RES 63.4 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.47400$14.74
25$1.19840$29.96
50$1.04380$52.19
100$0.92120$92.12
250$0.79720$199.30
500$0.72574$362.87
1,000$0.66901$669.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57813$2,890.65
10,000$0.55161$5,516.10
15,000$0.53869$8,080.35
25,000$0.52467$13,116.75
35,000$0.51665$18,082.75
50,000$0.50906$25,453.00
60,000$0.50551$30,330.60
120,000$0.49379$59,254.80
125,000$0.49318$61,647.50
Manufacturers Standard Package