0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-7W270RL

DigiKey Part Number
13-RC1206FR-7W270RLTR-ND - Tape & Reel (TR)
13-RC1206FR-7W270RLCT-ND - Cut Tape (CT)
13-RC1206FR-7W270RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-7W270RL
Description
RES 270 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-7W270RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.48400$4.84
100$0.42700$42.70
1,000$0.30151$301.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20101$1,005.05
10,000$0.15913$1,591.30
15,000$0.15104$2,265.60
Manufacturers Standard Package