
RC1206FR-7W270RL | |
---|---|
DigiKey Part Number | 13-RC1206FR-7W270RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W270RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W270RL |
Description | RES 270 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W270RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.48400 | $4.84 |
100 | $0.42700 | $42.70 |
1,000 | $0.30151 | $301.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20101 | $1,005.05 |
10,000 | $0.15913 | $1,591.30 |
15,000 | $0.15104 | $2,265.60 |