
RC1206FR-7W1K8L | |
---|---|
DigiKey Part Number | 13-RC1206FR-7W1K8LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W1K8LCT-ND - Cut Tape (CT) 13-RC1206FR-7W1K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W1K8L |
Description | RES 1.8K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W1K8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59300 | $5.93 |
25 | $0.51680 | $12.92 |
50 | $0.43620 | $21.81 |
100 | $0.24370 | $24.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18473 | $923.65 |
10,000 | $0.16793 | $1,679.30 |
15,000 | $0.16373 | $2,455.95 |
25,000 | $0.15954 | $3,988.50 |