0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-7W15RL

DigiKey Part Number
13-RC1206FR-7W15RLTR-ND - Tape & Reel (TR)
13-RC1206FR-7W15RLCT-ND - Cut Tape (CT)
13-RC1206FR-7W15RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-7W15RL
Description
RES 15 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-7W15RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
25$0.43680$10.92
50$0.41880$20.94
100$0.37690$37.69
250$0.29328$73.32
500$0.26964$134.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28476$1,423.80
10,000$0.21776$2,177.60
15,000$0.18844$2,826.60
25,000$0.15913$3,978.25
Manufacturers Standard Package