
RC1206FR-13560RL | |
---|---|
DigiKey Part Number | 13-RC1206FR-13560RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13560RLCT-ND - Cut Tape (CT) 13-RC1206FR-13560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13560RL |
Description | RES 560 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13560RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.18400 | $4.60 |
50 | $0.15920 | $7.96 |
100 | $0.14210 | $14.21 |
250 | $0.10380 | $25.95 |
500 | $0.07850 | $39.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.05863 | $1,172.60 |
40,000 | $0.05025 | $2,010.00 |
60,000 | $0.04999 | $2,999.40 |
100,000 | $0.04988 | $4,988.00 |