
RC1206FR-1349R9L | |
---|---|
DigiKey Part Number | 13-RC1206FR-1349R9LTR-ND - Tape & Reel (TR) 13-RC1206FR-1349R9LCT-ND - Cut Tape (CT) 13-RC1206FR-1349R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1349R9L |
Description | RES 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1349R9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.25600 | $6.40 |
50 | $0.21020 | $10.51 |
100 | $0.17410 | $17.41 |
250 | $0.13892 | $34.73 |
500 | $0.11890 | $59.45 |
1,000 | $0.10297 | $102.97 |
5,000 | $0.07771 | $388.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06461 | $1,292.20 |
40,000 | $0.06001 | $2,400.40 |
60,000 | $0.05776 | $3,465.60 |
100,000 | $0.05533 | $5,533.00 |
140,000 | $0.05394 | $7,551.60 |
200,000 | $0.05263 | $10,526.00 |
240,000 | $0.05201 | $12,482.40 |
480,000 | $0.04999 | $23,995.20 |
500,000 | $0.04988 | $24,940.00 |