
RC1206FR-13390KL | |
|---|---|
DigiKey Part Number  | 13-RC1206FR-13390KLTR-ND - Tape & Reel (TR) 13-RC1206FR-13390KLCT-ND - Cut Tape (CT) 13-RC1206FR-13390KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1206FR-13390KL  | 
Description  | RES 390K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1206FR-13390KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.12400 | $3.10 | 
| 50 | $0.08320 | $4.16 | 
| 100 | $0.07910 | $7.91 | 
| 250 | $0.07736 | $19.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.04993 | $998.60 | 
| 40,000 | $0.04966 | $1,986.40 | 
| 60,000 | $0.04956 | $2,973.60 | 

