


7L.46.0.024.2200 | |
|---|---|
DigiKey Part Number | 2066-7L.46.0.024.2200-ND |
Manufacturer | |
Manufacturer Product Number | 7L.46.0.024.2200 |
Description | LED CABINET LIGHT 12-48 V AC/DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12.23" (310.6mm) 12 ~ 48VAC/DC Tubular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1200lm | |
Length | 12.23" (310.6mm) | |
Profile (W x H) | 1.77" (45.0mm) Dia | |
Power - Rated | 9W | |
Voltage - Supply | 12 ~ 48VAC/DC | |
Features | Motion Detection | |
Housing Material | Plastic | |
Rated Life | 60,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP20 | |
Lens Type | Tubular | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $785.07000 | $785.07 |
| 5 | $749.42200 | $3,747.11 |
| 10 | $734.56600 | $7,345.66 |
| 25 | $715.38880 | $17,884.72 |
| 50 | $701.20840 | $35,060.42 |
| 100 | $687.30840 | $68,730.84 |

