
RL1218JK-070R033L | |
---|---|
DigiKey Part Number | 13-RL1218JK-070R033LTR-ND - Tape & Reel (TR) 13-RL1218JK-070R033LCT-ND - Cut Tape (CT) 13-RL1218JK-070R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218JK-070R033L |
Description | RES 0.033 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218JK-070R033L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.80000 | $28.00 |
25 | $2.35800 | $58.95 |
50 | $2.10540 | $105.27 |
100 | $1.90410 | $190.41 |
250 | $1.70032 | $425.08 |
500 | $1.58258 | $791.29 |
1,000 | $1.48898 | $1,488.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.35531 | $5,421.24 |
8,000 | $1.30816 | $10,465.28 |
12,000 | $1.28515 | $15,421.80 |
20,000 | $1.26021 | $25,204.20 |
28,000 | $1.24593 | $34,886.04 |
40,000 | $1.23241 | $49,296.40 |
48,000 | $1.22609 | $58,852.32 |