0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-13100KL

DigiKey Part Number
13-RC1206FR-13100KLTR-ND - Tape & Reel (TR)
13-RC1206FR-13100KLCT-ND - Cut Tape (CT)
13-RC1206FR-13100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-13100KL
Description
RES 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-13100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
25$0.15480$3.87
50$0.15140$7.57
100$0.13830$13.83
250$0.10308$25.77
500$0.07788$38.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05038$1,007.60
40,000$0.05011$2,004.40
60,000$0.05001$3,000.60
Manufacturers Standard Package