
RC1206FR-10220KL | |
---|---|
DigiKey Part Number | 13-RC1206FR-10220KLTR-ND - Tape & Reel (TR) 13-RC1206FR-10220KLCT-ND - Cut Tape (CT) 13-RC1206FR-10220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10220KL |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
25 | $0.25680 | $6.42 |
50 | $0.21080 | $10.54 |
100 | $0.17450 | $17.45 |
250 | $0.13928 | $34.82 |
500 | $0.11920 | $59.60 |
1,000 | $0.10323 | $103.23 |
5,000 | $0.07791 | $389.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07059 | $705.90 |
20,000 | $0.06478 | $1,295.60 |
30,000 | $0.06195 | $1,858.50 |
50,000 | $0.05889 | $2,944.50 |
70,000 | $0.05713 | $3,999.10 |
100,000 | $0.05548 | $5,548.00 |
120,000 | $0.05470 | $6,564.00 |
240,000 | $0.05215 | $12,516.00 |
250,000 | $0.05201 | $13,002.50 |