0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-10150KL

DigiKey Part Number
13-RC1206FR-10150KLTR-ND - Tape & Reel (TR)
13-RC1206FR-10150KLCT-ND - Cut Tape (CT)
13-RC1206FR-10150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-10150KL
Description
RES 150K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-10150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33800$3.38
25$0.25680$6.42
50$0.21080$10.54
100$0.17450$17.45
250$0.13928$34.82
500$0.11920$59.60
1,000$0.10323$103.23
5,000$0.07791$389.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07059$705.90
20,000$0.06478$1,295.60
30,000$0.06195$1,858.50
50,000$0.05889$2,944.50
70,000$0.05713$3,999.10
100,000$0.05548$5,548.00
120,000$0.05470$6,564.00
240,000$0.05215$12,516.00
250,000$0.05201$13,002.50
Manufacturers Standard Package