0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-10825RL

DigiKey Part Number
13-RC1206FR-10825RLTR-ND - Tape & Reel (TR)
13-RC1206FR-10825RLCT-ND - Cut Tape (CT)
13-RC1206FR-10825RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-10825RL
Description
RES 825 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-10825RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25600$6.40
50$0.21020$10.51
100$0.17410$17.41
250$0.13892$34.73
500$0.11890$59.45
1,000$0.10297$102.97
5,000$0.07771$388.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07041$704.10
Manufacturers Standard Package