
RC1206FR-079R1L | |
---|---|
DigiKey Part Number | 311-9.10FRTR-ND - Tape & Reel (TR) 311-9.10FRCT-ND - Cut Tape (CT) 311-9.10FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-079R1L |
Description | RES 9.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-079R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.26280 | $6.57 |
50 | $0.24300 | $12.15 |
100 | $0.22580 | $22.58 |
250 | $0.21120 | $52.80 |
1,000 | $0.18688 | $186.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10888 | $544.40 |
10,000 | $0.10050 | $1,005.00 |