
RC1206FR-079K09L | |
|---|---|
DigiKey Part Number | 311-9.09KFRTR-ND - Tape & Reel (TR) 311-9.09KFRCT-ND - Cut Tape (CT) 311-9.09KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-079K09L |
Description | RES 9.09K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-079K09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.22860 | $11.43 |
| 100 | $0.18990 | $18.99 |
| 250 | $0.15160 | $37.90 |
| 500 | $0.12974 | $64.87 |
| 1,000 | $0.11247 | $112.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08027 | $401.35 |
| 10,000 | $0.07280 | $728.00 |
| 15,000 | $0.06916 | $1,037.40 |
| 25,000 | $0.06523 | $1,630.75 |
| 35,000 | $0.06298 | $2,204.30 |
| 50,000 | $0.06086 | $3,043.00 |

