0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-076M81L

DigiKey Part Number
13-RC1206FR-076M81LTR-ND - Tape & Reel (TR)
13-RC1206FR-076M81LCT-ND - Cut Tape (CT)
13-RC1206FR-076M81LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-076M81L
Description
RES 6.81M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.81 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-076M81L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
25$0.21360$5.34
50$0.18400$9.20
100$0.14620$14.62
250$0.11888$29.72
1,000$0.10297$102.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08375$418.75
10,000$0.05025$502.50
Manufacturers Standard Package