0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07590RL

DigiKey Part Number
311-590FRTR-ND - Tape & Reel (TR)
311-590FRCT-ND - Cut Tape (CT)
311-590FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07590RL
Description
RES 590 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07590RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.16800$4.20
50$0.10040$5.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08397$419.85
10,000$0.06717$671.70
15,000$0.06297$944.55
25,000$0.05878$1,469.50
60,000$0.05791$3,474.60
120,000$0.05470$6,564.00
125,000$0.05453$6,816.25
Manufacturers Standard Package