RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0722R1L

DigiKey Part Number
13-RT1206FRE0722R1LTR-ND - Tape & Reel (TR)
13-RT1206FRE0722R1LCT-ND - Cut Tape (CT)
13-RT1206FRE0722R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0722R1L
Description
RES SMD 22.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0722R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.30560$7.64
50$0.30220$15.11
100$0.26770$26.77
250$0.23452$58.63
500$0.14534$72.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17588$879.40
10,000$0.14238$1,423.80
15,000$0.11942$1,791.30
25,000$0.11565$2,891.25
35,000$0.11335$3,967.25
50,000$0.11105$5,552.50
60,000$0.10993$6,595.80
120,000$0.10601$12,721.20
125,000$0.10580$13,225.00
Manufacturers Standard Package