
RC1206FR-072KP | |
---|---|
DigiKey Part Number | 13-RC1206FR-072KPTR-ND - Tape & Reel (TR) 13-RC1206FR-072KPCT-ND - Cut Tape (CT) 13-RC1206FR-072KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072KP |
Description | RES 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.41720 | $10.43 |
50 | $0.34980 | $17.49 |
100 | $0.29640 | $29.64 |
250 | $0.24240 | $60.60 |
500 | $0.21168 | $105.84 |
1,000 | $0.18738 | $187.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14860 | $743.00 |
10,000 | $0.13734 | $1,373.40 |
15,000 | $0.13186 | $1,977.90 |
25,000 | $0.12592 | $3,148.00 |
35,000 | $0.12252 | $4,288.20 |
50,000 | $0.11930 | $5,965.00 |
60,000 | $0.11780 | $7,068.00 |
120,000 | $0.11284 | $13,540.80 |
125,000 | $0.11259 | $14,073.75 |