
RC1206FR-071R58L | |
---|---|
DigiKey Part Number | 311-1.58FRTR-ND - Tape & Reel (TR) 311-1.58FRCT-ND - Cut Tape (CT) 311-1.58FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R58L |
Description | RES 1.58 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.58 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R58L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54300 | $5.43 |
25 | $0.41800 | $10.45 |
50 | $0.35060 | $17.53 |
100 | $0.29640 | $29.64 |
250 | $0.24236 | $60.59 |
500 | $0.21172 | $105.86 |
1,000 | $0.18736 | $187.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14857 | $742.85 |
10,000 | $0.13729 | $1,372.90 |
15,000 | $0.13181 | $1,977.15 |
25,000 | $0.12586 | $3,146.50 |
35,000 | $0.12246 | $4,286.10 |
50,000 | $0.11924 | $5,962.00 |
60,000 | $0.11774 | $7,064.40 |
120,000 | $0.11278 | $13,533.60 |
125,000 | $0.11252 | $14,065.00 |