
RC1206FR-071K54L | |
|---|---|
DigiKey Part Number | 311-1.54KFRTR-ND - Tape & Reel (TR) 311-1.54KFRCT-ND - Cut Tape (CT) 311-1.54KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071K54L |
Description | RES 1.54K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071K54L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.22860 | $11.43 |
| 100 | $0.19070 | $19.07 |
| 250 | $0.15192 | $37.98 |
| 500 | $0.13006 | $65.03 |
| 1,000 | $0.11280 | $112.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08057 | $402.85 |
| 10,000 | $0.07309 | $730.90 |
| 15,000 | $0.06944 | $1,041.60 |
| 25,000 | $0.06550 | $1,637.50 |
| 35,000 | $0.06324 | $2,213.40 |
| 50,000 | $0.06111 | $3,055.50 |

