
RC0805JR-135K1L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-135K1LTR-ND - Tape & Reel (TR) 13-RC0805JR-135K1LCT-ND - Cut Tape (CT) 13-RC0805JR-135K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-135K1L |
Description | RES 5.1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-135K1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.14300 | $7.15 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.09144 | $22.86 |
| 500 | $0.07662 | $38.31 |
| 1,000 | $0.06520 | $65.20 |
| 5,000 | $0.04701 | $235.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03549 | $709.80 |
| 40,000 | $0.03238 | $1,295.20 |
| 60,000 | $0.03087 | $1,852.20 |
| 100,000 | $0.02924 | $2,924.00 |
| 140,000 | $0.02830 | $3,962.00 |
| 200,000 | $0.02742 | $5,484.00 |

