
RC0805JR-13470KL | |
---|---|
DigiKey Part Number | 13-RC0805JR-13470KLTR-ND - Tape & Reel (TR) 13-RC0805JR-13470KLCT-ND - Cut Tape (CT) 13-RC0805JR-13470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-13470KL |
Description | RES 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-13470KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.16760 | $4.19 |
50 | $0.13460 | $6.73 |
100 | $0.11080 | $11.08 |
250 | $0.08604 | $21.51 |
500 | $0.07226 | $36.13 |
1,000 | $0.06142 | $61.42 |
5,000 | $0.04429 | $221.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03544 | $708.80 |
40,000 | $0.03234 | $1,293.60 |
60,000 | $0.03084 | $1,850.40 |
100,000 | $0.02920 | $2,920.00 |
140,000 | $0.02827 | $3,957.80 |
200,000 | $0.02738 | $5,476.00 |
240,000 | $0.02697 | $6,472.80 |
480,000 | $0.02561 | $12,292.80 |
500,000 | $0.02554 | $12,770.00 |