2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-102KL

DigiKey Part Number
13-RC0805JR-102KLTR-ND - Tape & Reel (TR)
13-RC0805JR-102KLCT-ND - Cut Tape (CT)
13-RC0805JR-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-102KL
Description
RES 2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.18760$4.69
50$0.15300$7.65
100$0.12500$12.50
250$0.09768$24.42
500$0.08222$41.11
1,000$0.06996$69.96
5,000$0.05081$254.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03941$394.10
20,000$0.03549$709.80
30,000$0.03359$1,007.70
50,000$0.03153$1,576.50
70,000$0.03035$2,124.50
100,000$0.02924$2,924.00
Manufacturers Standard Package