


RC0805JR-074K7L | |
|---|---|
DigiKey Part Number | 311-4.7KARTR-ND - Tape & Reel (TR) 311-4.7KARCT-ND - Cut Tape (CT) 311-4.7KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-074K7L |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.14300 | $7.15 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.09144 | $22.86 |
| 500 | $0.07662 | $38.31 |
| 1,000 | $0.06520 | $65.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04435 | $221.75 |
| 10,000 | $0.03941 | $394.10 |
| 15,000 | $0.03700 | $555.00 |
| 25,000 | $0.03441 | $860.25 |
| 35,000 | $0.03293 | $1,152.55 |
| 50,000 | $0.03153 | $1,576.50 |



