
RC0805JR-072K2L | |
---|---|
DigiKey Part Number | 311-2.2KARTR-ND - Tape & Reel (TR) 311-2.2KARCT-ND - Cut Tape (CT) 311-2.2KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-072K2L |
Description | RES 2.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-072K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.07560 | $1.89 |
50 | $0.06760 | $3.38 |
100 | $0.06170 | $6.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03359 | $167.95 |
10,000 | $0.03297 | $329.70 |
15,000 | $0.03157 | $473.55 |
25,000 | $0.03091 | $772.75 |
120,000 | $0.02876 | $3,451.20 |
125,000 | $0.02864 | $3,580.00 |