
RC0805JR-0724RL | |
|---|---|
DigiKey Part Number | 311-24ARTR-ND - Tape & Reel (TR) 311-24ARCT-ND - Cut Tape (CT) 311-24ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0724RL |
Description | RES 24 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0724RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07840 | $1.96 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.06120 | $6.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05825 | $291.25 |
| 10,000 | $0.04993 | $499.30 |
| 15,000 | $0.04161 | $624.15 |
| 25,000 | $0.03329 | $832.25 |
| 35,000 | $0.02497 | $873.95 |



