
RC0805JR-071R2L | |
|---|---|
DigiKey Part Number | 311-1.2ARTR-ND - Tape & Reel (TR) 311-1.2ARCT-ND - Cut Tape (CT) 311-1.2ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-071R2L |
Description | RES 1.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-071R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19240 | $19.24 |
| 250 | $0.15392 | $38.48 |
| 500 | $0.13170 | $65.85 |
| 1,000 | $0.11420 | $114.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08164 | $408.20 |
| 10,000 | $0.07409 | $740.90 |
| 15,000 | $0.07041 | $1,056.15 |
| 25,000 | $0.06643 | $1,660.75 |
| 35,000 | $0.06416 | $2,245.60 |
| 50,000 | $0.06201 | $3,100.50 |



