16 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-0716KL

DigiKey Part Number
311-16KARTR-ND - Tape & Reel (TR)
311-16KARCT-ND - Cut Tape (CT)
311-16KARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-0716KL
Description
RES 16K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-0716KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0716KLYAGEO1,94513-AC0805FR-0716KLCT-ND$0.82000Upgrade
RC0805FR-0716KLYAGEO54,775311-16.0KCRCT-ND$0.82000Upgrade
AC0805JR-0716KLYAGEO4,18013-AC0805JR-0716KLCT-ND$0.82000Similar
ERJ-6ENF1602VPanasonic Industry51,404P16.0KCCT-ND$0.99000Upgrade
RC2012F163CSSamsung Electro-Mechanics2571276-5342-1-ND$1.32000Upgrade
In-Stock: 920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.17760$4.44
50$0.14300$7.15
100$0.11760$11.76
250$0.09144$22.86
500$0.07662$38.31
1,000$0.06520$65.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04435$221.75
10,000$0.03941$394.10
15,000$0.03700$555.00
25,000$0.03441$860.25
35,000$0.03293$1,152.55
50,000$0.03153$1,576.50
Manufacturers Standard Package