0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-07100ML

DigiKey Part Number
13-RC0805JR-07100MLTR-ND - Tape & Reel (TR)
13-RC0805JR-07100MLCT-ND - Cut Tape (CT)
13-RC0805JR-07100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-07100ML
Description
RES 100M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-07100ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,945
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.69000$6.90
25$0.54520$13.63
50$0.45980$22.99
100$0.39330$39.33
250$0.32648$81.62
500$0.28820$144.10
1,000$0.25799$257.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20963$1,048.15
10,000$0.19555$1,955.50
15,000$0.18869$2,830.35
25,000$0.18127$4,531.75
35,000$0.17702$6,195.70
50,000$0.17300$8,650.00
60,000$0.17112$10,267.20
120,000$0.16492$19,790.40
125,000$0.16460$20,575.00
Manufacturers Standard Package