15 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-7W15RL

DigiKey Part Number
13-RC0805FR-7W15RLTR-ND - Tape & Reel (TR)
13-RC0805FR-7W15RLCT-ND - Cut Tape (CT)
13-RC0805FR-7W15RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-7W15RL
Description
RES 15 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.69100$6.91
25$0.54280$13.57
50$0.45720$22.86
100$0.38970$38.97
250$0.32260$80.65
500$0.28398$141.99
1,000$0.25339$253.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19312$965.60
10,000$0.17977$1,797.70
15,000$0.17327$2,599.05
25,000$0.16622$4,155.50
35,000$0.16218$5,676.30
50,000$0.15837$7,918.50
Manufacturers Standard Package