0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-7W1K2L

DigiKey Part Number
13-RC1206FR-7W1K2LTR-ND - Tape & Reel (TR)
13-RC1206FR-7W1K2LCT-ND - Cut Tape (CT)
13-RC1206FR-7W1K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-7W1K2L
Description
RES 1.2K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-7W1K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.23000$2.30
25$0.21360$5.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19263$963.15
25,000$0.19063$4,765.75
35,000$0.18625$6,518.75
50,000$0.18210$9,105.00
60,000$0.18016$10,809.60
120,000$0.17377$20,852.40
125,000$0.17344$21,680.00
Manufacturers Standard Package