
RC0805FR-13649RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-13649RLTR-ND - Tape & Reel (TR) 13-RC0805FR-13649RLCT-ND - Cut Tape (CT) 13-RC0805FR-13649RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-13649RL |
Description | RES 649 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-13649RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.15620 | $7.81 |
| 100 | $0.12830 | $12.83 |
| 250 | $0.10064 | $25.16 |
| 500 | $0.08468 | $42.34 |
| 1,000 | $0.07227 | $72.27 |
| 5,000 | $0.05260 | $263.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04003 | $800.60 |
| 40,000 | $0.03667 | $1,466.80 |
| 60,000 | $0.03503 | $2,101.80 |
| 100,000 | $0.03326 | $3,326.00 |
| 140,000 | $0.03225 | $4,515.00 |
| 200,000 | $0.03129 | $6,258.00 |

