
| RC0805FR-13510KL | |
|---|---|
| DigiKey Part Number | 13-RC0805FR-13510KLTR-ND - Tape & Reel (TR) 13-RC0805FR-13510KLCT-ND - Cut Tape (CT) 13-RC0805FR-13510KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0805FR-13510KL | 
| Description | RES 510K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0805FR-13510KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.24500 | $2.45 | 
| 25 | $0.18280 | $4.57 | 
| 50 | $0.14680 | $7.34 | 
| 100 | $0.11990 | $11.99 | 
| 250 | $0.09400 | $23.50 | 
| 500 | $0.07930 | $39.65 | 
| 1,000 | $0.06763 | $67.63 | 
| 5,000 | $0.04924 | $246.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.03973 | $794.60 | 
| 40,000 | $0.03639 | $1,455.60 | 
| 60,000 | $0.03476 | $2,085.60 | 
| 100,000 | $0.03301 | $3,301.00 | 
| 140,000 | $0.03200 | $4,480.00 | 
| 200,000 | $0.03105 | $6,210.00 | 
| 240,000 | $0.03060 | $7,344.00 | 
| 480,000 | $0.02913 | $13,982.40 | 
| 500,000 | $0.02906 | $14,530.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China