
RC0805FR-134K75L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-134K75LTR-ND - Tape & Reel (TR) 13-RC0805FR-134K75LCT-ND - Cut Tape (CT) 13-RC0805FR-134K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-134K75L |
Description | RES 4.75K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-134K75L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.21040 | $5.26 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14060 | $14.06 |
| 250 | $0.11048 | $27.62 |
| 500 | $0.09340 | $46.70 |
| 1,000 | $0.08000 | $80.00 |
| 5,000 | $0.05878 | $293.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04778 | $955.60 |
| 40,000 | $0.04392 | $1,756.80 |
| 60,000 | $0.04204 | $2,522.40 |
| 100,000 | $0.04001 | $4,001.00 |
| 140,000 | $0.03885 | $5,439.00 |
| 200,000 | $0.03774 | $7,548.00 |

