
RC0805FR-1333RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1333RLTR-ND - Tape & Reel (TR) 13-RC0805FR-1333RLCT-ND - Cut Tape (CT) 13-RC0805FR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1333RL |
Description | RES 33 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1333RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.09120 | $2.28 |
| 50 | $0.08320 | $4.16 |
| 100 | $0.07910 | $7.91 |
| 1,000 | $0.06763 | $67.63 |
| 5,000 | $0.04924 | $246.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03329 | $665.80 |
| 40,000 | $0.03200 | $1,280.00 |
| 60,000 | $0.03105 | $1,863.00 |
| 100,000 | $0.03060 | $3,060.00 |
| 480,000 | $0.02913 | $13,982.40 |
| 500,000 | $0.02906 | $14,530.00 |

