
RC0603FR-139K53L | |
---|---|
DigiKey Part Number | 13-RC0603FR-139K53LTR-ND - Tape & Reel (TR) 13-RC0603FR-139K53LCT-ND - Cut Tape (CT) 13-RC0603FR-139K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-139K53L |
Description | RES 9.53K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13520 | $3.38 |
50 | $0.10700 | $5.35 |
100 | $0.08730 | $8.73 |
250 | $0.06684 | $16.71 |
500 | $0.05564 | $27.82 |
1,000 | $0.04684 | $46.84 |
5,000 | $0.03293 | $164.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02580 | $516.00 |
40,000 | $0.02329 | $931.60 |
60,000 | $0.02208 | $1,324.80 |
100,000 | $0.02076 | $2,076.00 |
140,000 | $0.02001 | $2,801.40 |
200,000 | $0.01930 | $3,860.00 |
240,000 | $0.01897 | $4,552.80 |
480,000 | $0.01787 | $8,577.60 |
500,000 | $0.01782 | $8,910.00 |