0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1324RL

DigiKey Part Number
13-RC0805FR-1324RLTR-ND - Tape & Reel (TR)
13-RC0805FR-1324RLCT-ND - Cut Tape (CT)
13-RC0805FR-1324RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1324RL
Description
RES 24 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1324RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.18280$4.57
50$0.14680$7.34
100$0.11990$11.99
250$0.09400$23.50
500$0.07930$39.65
1,000$0.06763$67.63
5,000$0.04924$246.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03973$794.60
40,000$0.03639$1,455.60
60,000$0.03476$2,085.60
100,000$0.03301$3,301.00
140,000$0.03200$4,480.00
200,000$0.03105$6,210.00
240,000$0.03060$7,344.00
480,000$0.02913$13,982.40
500,000$0.02906$14,530.00
Manufacturers Standard Package